Alps Alpine, RD712A028A Resistive Linear Position Sensor

  • RS Stock No. 172-3009
  • Mfr. Part No. RD712A028A
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Exclusive for headlight angle detection with high accuracy and space-saving design

Specifications
Attribute Value
Sensor Type Resistive
Output Type Linear
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Maximum Operating Supply Voltage 12 V dc
Dimensions 19 x 10 x 7.5mm
15 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.974
(exc. GST)
SGD 3.182
(inc. GST)
units
Per unit
Per Pack*
5 - 45
SGD2.974
SGD14.87
50 - 120
SGD2.826
SGD14.13
125 - 245
SGD2.684
SGD13.42
250 - 495
SGD2.55
SGD12.75
500 +
SGD2.422
SGD12.11
*price indicative
Related Products
Magnetoresistive circuits, single axis and double axis comprising ...
Description:
Magnetoresistive circuits, single axis and double axis comprising a Wheatstone bridge with 4 magneto resistive branchesCreate a compensation field to eliminate an unwanted field (offset+, offset-)Can be re-initialised in the event of driftMeasure movement or angular or linear positionsHighly sensitive ...
The AS5047D is a high-resolution rotary position sensor ...
Description:
The AS5047D is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. The integrated circuit is a 14-bit on-axis magnetic rotary position sensor with 11-bit decimal and binary incremental pulse count. DAEC Dynamic Angle ...
Magnetoresistive circuits, single axis and double axis comprising ...
Description:
Magnetoresistive circuits, single axis and double axis comprising a Wheatstone bridge with 4 magneto resistive branchesCreate a compensation field to eliminate an unwanted field (offset+, offset-)Can be re-initialised in the event of driftMeasure movement or angular or linear positionsHighly sensitive ...
The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect ...
Description:
The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect sensor ICs that are designed to fit angular positions with a high accuracy and small package size. The features of the Allegro A1318 and A1319 make them ideal for use in automotive ...