Alps Alpine, RD6R1A0008 Resistive Linear Position Sensor

  • RS Stock No. 172-3003
  • Mfr. Part No. RD6R1A0008
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Long-life sensor supporting absolute linearity

Specifications
Attribute Value
Sensor Type Resistive
Output Type Linear
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V dc
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 3)
SGD 3.06
(exc. GST)
SGD 3.27
(inc. GST)
units
Per unit
Per Pack*
3 - 27
SGD3.06
SGD9.18
30 - 72
SGD2.907
SGD8.721
75 - 147
SGD2.627
SGD7.881
150 - 297
SGD2.397
SGD7.191
300 +
SGD2.103
SGD6.309
*price indicative
Related Products
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
Infineon linear Hall effect ICs are designed for ...
Description:
Infineon linear Hall effect ICs are designed for linear position detection and current measurement applications. The Hall effect sensors may include features such as a ratiometric analogue output. The sensors can be used for applications in linear and angular position ...
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...
The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect ...
Description:
The A1318LUA-2-T A1319LUA-5-T by Allegro Microsystems are Hall-effect sensor ICs that are designed to fit angular positions with a high accuracy and small package size. The features of the Allegro A1318 and A1319 make them ideal for use in automotive ...