Alps Alpine, RDC1047A03 Resistive Linear Position Sensor

  • RS Stock No. 172-2995
  • Mfr. Part No. RDC1047A03
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

The high accuracy space saving design contributes to reduced weight and size of sets

Specifications
Attribute Value
Sensor Type Resistive
Output Type Linear
Mounting Type Through Hole
Pin Count 3
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V dc
Dimensions 56.5 x 10.95 x 7.5mm
Temporarily out of stock - back order for despatch 24/08/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 2)
SGD 4.42
(exc. GST)
SGD 4.73
(inc. GST)
units
Per unit
Per Pack*
2 - 18
SGD4.42
SGD8.84
20 - 48
SGD4.20
SGD8.40
50 - 98
SGD3.99
SGD7.98
100 - 198
SGD3.79
SGD7.58
200 +
SGD3.60
SGD7.20
*price indicative
Related Products
A range of Hall-effect magnetic sensors from Silicon ...
Description:
A range of Hall-effect magnetic sensors from Silicon Labs featuring chopper-stabilized Hall elements, low-noise amplifiers and 13-bit ADCs which provide a linear outputs proportional to magnetic field strength. The Si721x series are available with analogue, PWM or SENT (Single Edge ...
The AS5162 is a contactless Hall-based magnetic position ...
Description:
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection. 360º contactless high-resolution angular ...
Magnetoresistive circuits, single axis and double axis comprising ...
Description:
Magnetoresistive circuits, single axis and double axis comprising a Wheatstone bridge with 4 magneto resistive branchesCreate a compensation field to eliminate an unwanted field (offset+, offset-)Can be re-initialised in the event of driftMeasure movement or angular or linear positionsHighly sensitive ...
This range of TE Connectivity MEAS MS32 magnetic ...
Description:
This range of TE Connectivity MEAS MS32 magnetic field sensors are constructed from four permalloy resistors that form a wheat stone bridge. High bridge resistance leads to low power consumption by these magnetic field sensors and they also demonstrate a ...