- RS Stock No.:
- 328-8540
- Mfr. Part No.:
- HV180E
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 328-8540
- Mfr. Part No.:
- HV180E
- Manufacturer:
- Honeywell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Velocity Commercial Cooling Fan
Rugged metal construction for commercial use
3 speed fan control via front panel
Tilts back to become an air circulator for office use
3 speed fan control via front panel
Tilts back to become an air circulator for office use
Specifications
Attribute | Value |
---|---|
Air Flow | 5100m³/h |
Blade Span | 450mm |
Fan Type | Floor, Heavy Duty |
Number of Speeds | 4 |
Supply Voltage | 230 V |
Dimensions | 560 x 590 x 220mm |
Depth | 220mm |
Height | 560mm |
Width | 590mm |