- RS Stock No.:
- 215-0548
- Mfr. Part No.:
- P LX TAG CHARGE 4
- Manufacturer:
- Advanced Microwave Engineering
Discontinued product
- RS Stock No.:
- 215-0548
- Mfr. Part No.:
- P LX TAG CHARGE 4
- Manufacturer:
- Advanced Microwave Engineering
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The AME 4-station wireless charger is a powered device, that allows to charge 4 PLX TAG SD simultaneously.
MEASURES 190mm X 190mm X 19,5mm
POWER SUPPLY* 12VDC
POWER 24W
TIME REQUIRED FOR FULL RECHARGE OF THE TAG 3-4 ore
OPERATING TEMPERATURE 0 °C +45°C
DEGREE OF PROTECTION IP20
POWER SUPPLY* 12VDC
POWER 24W
TIME REQUIRED FOR FULL RECHARGE OF THE TAG 3-4 ore
OPERATING TEMPERATURE 0 °C +45°C
DEGREE OF PROTECTION IP20
Specifications
Attribute | Value |
---|---|
Primary Keyword | Wireless Charger |