- RS Stock No.:
- 888-1068
- Mfr. Part No.:
- FFV36A0206K--
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 888-1068
- Mfr. Part No.:
- FFV36A0206K--
- Manufacturer:
- KYOCERA AVX
Legislation and Compliance
Product Details
AVX FFV3 Series Polypropylene
The FFV3 series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFV3 series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
Designed for circuit board mounting
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 20µF |
Voltage | 700V dc |
Tolerance | ±10% |
Series | FFV3 |
Lead Pitch | 25 mm, 30 mm |
Length | 40mm |
Lead Length | 4.5mm |
Depth | 36mm |
Height | 40mm |
Equivalent Series Resistance | 5.15mΩ |
Dimensions | 40 x 36 x 40mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +105°C |