KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 30 V ac, 50V dc, ±5%, 1.5μF, Surface Mount
- RS Stock No.:
- 171-9047
- Mfr. Part No.:
- SMC12.7155J50B31TR24
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 171-9047
- Mfr. Part No.:
- SMC12.7155J50B31TR24
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET Polyphenylene Sulphide Film Capacitor
The KEMET surface mount polyphenylene sulphide film capacitor is a device encapsulated in self-extinguishing material. The capacitance of the capacitor is 1.5μF and the voltage rating is 30VAC and 50VDC.
Features and Benefits
Metallised Polyphenylene Sulphide dielectric material
Operating temperature ranges between -55°C to 125°C
Solder terminal
Operating temperature ranges between -55°C to 125°C
Solder terminal
Applications
Filtering and use as a memory capacitor
Timing
Timing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 30 V ac, 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±5% |
Series | SMC |
Length | 12.7mm |
Depth | 11.5mm |
Height | 6.5mm |
Dimensions | 12.7 x 11.5 x 6.5mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Package/Case | 5045 |
Maximum Operating Temperature | +125°C |