- RS Stock No.:
- 874-1487
- Mfr. Part No.:
- B32934D3155K000
- Manufacturer:
- EPCOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 148-496
Price Each (In a Pack of 5)
Was SGD8.836
You pay
SGD8.394
(exc. GST)
SGD9.149
(inc. GST)
- RS Stock No.:
- 874-1487
- Mfr. Part No.:
- B32934D3155K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 27.5mm |
Suppression Class | X2 |
Length | 31.5mm |
Depth | 14mm |
Height | 24.5mm |
Dimensions | 31.5 x 14 x 24.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 8% |