- RS Stock No.:
- 755-4365
- Mfr. Part No.:
- QYX2A333KTP
- Manufacturer:
- Nichicon
Temporarily out of stock - back order for despatch 06/01/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 25)
SGD0.322
(exc. GST)
SGD0.351
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | SGD0.322 | SGD8.05 |
250 - 600 | SGD0.296 | SGD7.40 |
625 - 1225 | SGD0.285 | SGD7.125 |
1250 - 2475 | SGD0.274 | SGD6.85 |
2500 + | SGD0.266 | SGD6.65 |
*price indicative |
- RS Stock No.:
- 755-4365
- Mfr. Part No.:
- QYX2A333KTP
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YX Series Plastic Film Capacitors
These Nichicon brand YX series capacitors feature a polyester film and aluminium foil dielectric and are well suited to commercial and industrial applications. They are coated with an epoxy resin that is flame-retardant and resistant against humidity and solvents.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 33nF |
Voltage | 100V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | YX |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 3.5mm |
Height | 13mm |
Dimensions | 7.5 x 3.5 x 13mm |
Dielectric | Polyester |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |
Package/Case | 5101-1 |