Nichicon 22nF Polyester Capacitor PET 250V ac ±10%, Radial
This image is representative of the product range
135 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 755-4251
- Mfr. Part No.:
- QXL2E223KTPT
- Manufacturer:
- Nichicon
- COO (Country of Origin):
- JP
units | Per unit | Per Pack* |
5 - 45 | SGD1.232 | SGD6.16 |
50 - 120 | SGD1.062 | SGD5.31 |
125 - 245 | SGD0.938 | SGD4.69 |
250 - 495 | SGD0.854 | SGD4.27 |
500 + | SGD0.812 | SGD4.06 |
*price indicative |
XL Series Metallized Polyester Film Capacitor
Attribute | Value |
Capacitance | 22nF |
Voltage | 250V ac |
Mounting Type | Radial |
Lead Pitch | 10mm |
Series | XL |
Tolerance | ±10% |
Dielectric | Metallized Polyester |
Length | 13.5mm |
Depth | 5.1mm |
Height | 10.8mm |
Dimensions | 13.5 x 5.1 x 10.8mm |
Lead Diameter | 0.6mm |
Tolerance Plus | +10% |
Terminal Type | Radial |
Tolerance Minus | -10% |
Package/Case | 5101-1 |