- RS Stock No.:
- 372-7089
- Mfr. Part No.:
- ECQE10823KF
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 372-7089
- Mfr. Part No.:
- ECQE10823KF
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metallised Polyester Capacitor ECQE Series 1000V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Specifications
Attribute | Value |
---|---|
Capacitance | 82nF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 17.5mm |
Length | 21mm |
Depth | 9mm |
Height | 18.5mm |
Dimensions | 9 x 18.5 x 21mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |