WIMA 47nF Polyester Capacitor PET 160 V ac, 250 V dc ±10% MKS4 Series Through Hole

  • RS Stock No. 171-0763
  • Mfr. Part No. MKS4F024702B00KSSD
  • Manufacturer WIMA
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

MKS4 Series

Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications

Specifications
Attribute Value
Capacitance 47 nF
Voltage 160 V ac, 250 V dc
Mounting Type Through Hole
Lead Pitch 7.5mm
Series MKS4
Tolerance ±10%
Dielectric PET
Length 10mm
Depth 3mm
Height 8.5mm
Dimensions 3 x 8.5 x 10mm
Tolerance Plus +10%
Tolerance Minus -10%
Lead Diameter 0.5mm
Terminal Type Through Hole
Discontinued product