RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Vishay 2.2μF Polyester Capacitor PET 63 V ac, 100 V dc ±10% 368, MKT368 Series Through Hole

This image is representative of the product range


Temporarily out of stock - back order for despatch 30/03/2021, delivery within 4 working days from despatch date
Add to Basket

Price Each (In a Box of 1000)

SGD2.53

(exc. GST)

SGD2.71

(inc. GST)

units

Added

RS Stock No.:
169-3008
Mfr. Part No.:
BFC236825225
Manufacturer:
Vishay
unitsPer unitPer Box*
1000 +SGD2.53SGD2,530.00
*price indicative

Vishay MKT386 Metallised Polyester Film Capacitors



Features:




Product Applications:



AttributeValue
Capacitance2.2µF
Voltage63 V ac, 100 V dc
Mounting TypeThrough Hole
Lead Pitch22.5mm
Series368, MKT368
Tolerance±10%
DielectricPET
Length26mm
Depth7.5mm
Height19.5mm
Dimensions7.5 x 19.5 x 26mm
Tolerance Minus-10%
Tolerance Plus+10%
Lead Diameter0.8mm
Terminal TypeThrough Hole