- RS Stock No.:
- 167-1215
- Mfr. Part No.:
- QXK2E155KTPTZH
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 167-1215
- Mfr. Part No.:
- QXK2E155KTPTZH
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
XK(ZH) Series
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5µF |
Voltage | 125 V ac, 250 V dc |
Mounting Type | Radial |
Tolerance | ±10% |
Series | XK(ZH) |
Lead Pitch | 22.5mm |
Length | 26mm |
Depth | 8.3mm |
Height | 17.1mm |
Equivalent Series Resistance | 3000Ω |
Dimensions | 26 x 8.3 x 17.1mm |
Dielectric | Polyester |
Terminal Type | Radial |
Package/Case | 5101-1 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |