- RS Stock No.:
- 873-0793
- Mfr. Part No.:
- POE75U-1UP-PD-R
- Manufacturer:
- Phihong
Discontinued product
- RS Stock No.:
- 873-0793
- Mfr. Part No.:
- POE75U-1UP-PD-R
- Manufacturer:
- Phihong
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phihong 75W Ultra Power, Power over Ethernet Single Port Midspan Power Injector - POE75U-1UP
POE75U-1UP 75W Power over Ethernet single port midspan power injector with fully compliant detection, disconnect and voltage control to IEEE802.3af, a wide AC input range of 90 to 264 Vac and a 56 Vdc output and 75W Ultra Power output. This POE75D-1UP Power over Ethernet single port midspan power injector is gigabit compatible, has a high efficiency of 80% typically and offers single source 4 pair power current sharing. Typical applications for this POE75U-1UP 75W Power over Ethernet single port midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.
Fully Compliant Detection, Disconnect and Voltage Control IEEE802.3af
Full 75W Ultra Power output
Gigabit compatible
Limited power source
LED indictation for Power -ON and diagnostics
Single Source 4 Pair Power Current Sharing
Broken Wire Detection
Proprietary Detection, Disconnect and Overload Protection
Over current and over voltage protection as per 802.3at
IEC320 inlet 3 pin input connector
EMC compliance to FCC Part 15 Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2 Class A
Full 75W Ultra Power output
Gigabit compatible
Limited power source
LED indictation for Power -ON and diagnostics
Single Source 4 Pair Power Current Sharing
Broken Wire Detection
Proprietary Detection, Disconnect and Overload Protection
Over current and over voltage protection as per 802.3at
IEC320 inlet 3 pin input connector
EMC compliance to FCC Part 15 Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2 Class A
Approvals
cULus
Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards
Specifications
Attribute | Value |
---|---|
Efficiency | 80% |
Length | 437mm |
Width | 230mm |
Weight | 3.8kg |
Minimum Temperature | -20°C |
Maximum Temperature | +40°C |
Protection Type | Over Current, Over Temperature, Over Voltage, Short Circuit |
Response Time | 16ms |
Input AC Connector Type | IEC 320 |
Standards Met | CE, cULus |
Series | POE75U |
Product Type | PoE Adapter |
Power Signal Conversion Type | AC-DC |
Number of Ethernet Ports | 2 |
Number of DC Power Output Ports | 1 |
Mounting Style | Desktop |
Supported Ethernet Standards | IEEE802.3at |