- RS Stock No.:
- 511-5090
- Mfr. Part No.:
- 06971
- Manufacturer:
- Gerber
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 511-5090
- Mfr. Part No.:
- 06971
- Manufacturer:
- Gerber
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Warning
You must be over the age of 18 to purchase this product
Specifications
Attribute | Value |
---|---|
Blade Material | High Carbon Stainless Steel |
Features | E-Z Out Rescue Knife; Folding |
Handle Material | Glass Filled Nylon |
Closed Length | 4.51in |
Overall Length | 7.51 in |