- RS Stock No.:
- 214-8128
- Mfr. Part No.:
- 6958 12 17
- Manufacturer:
- Legris
Discontinued product
- RS Stock No.:
- 214-8128
- Mfr. Part No.:
- 6958 12 17
- Manufacturer:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Legris stud branch tee is a high-quality polymer push in fitting suitable for compressed air applications. This fitting is suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
Full bore design
Exceptionally low leak rate
Exceptionally low leak rate
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Connection Style | Threaded-to-Tube |
Maximum Operating Pressure | 16 bar |