EMERSON – AVENTICS Spool Valve - Pneumatic G CD12 Series

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,035.01

(exc. GST)

SGD1,128.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,035.01

*price indicative

RS Stock No.:
776-975
Mfr. Part No.:
R414002380
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Spool Valve

Port Type

Threaded

Port Size

G 1/2

Connection Thread Standard

G

Actuation Type

Pneumatic

Series

CD12

Seal Material

Acrylonitrile Butadiene Rubber

Mount Type

Panel Mount

Number of Ports

5

Body Material

Die Cast Zinc

Maximum Operating Pressure

10 bar

Mount Pattern

Through Hole

Minimum Operating Temperature

-25°C

Maximum Pilot Pressure

10bar

Maximum Flow Rate

3800L/min

Port Gender

Female

Minimum Pilot Pressure

3bar

Valve Function

5/3 Way

Maximum Operating Temperature

70°C

Width

40mm

Length

188.6mm

Height

74mm

Number of Positions

3

RoHS Status: Exempt

COO (Country of Origin):
HU
The EMERSON – AVENTICS directional valve is designed for pneumatic control functions, ensuring efficient airflow management in various applications. Its robust construction caters to both harsh environments and demanding operational conditions.

Activation type: Pneumatically operated, ensuring reliable performance

Flow capacity: 3800 l/min, effectively handling high Air volume

Control pressure range: 3 to 10 bar, offering versatility for different applications

Ambient and medium temperature tolerance: -25 °C to 70 °C, suited for a wide range of environments

Related links