AirTAC Air Control Solenoid Valve - Solenoid G 1/4 4V200 Series
- RS Stock No.:
- 635-727
- Mfr. Part No.:
- 4V21008G-X0
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD15.00
(exc. GST)
SGD16.35
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- Plus 4 left, shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.00 |
*price indicative
- RS Stock No.:
- 635-727
- Mfr. Part No.:
- 4V21008G-X0
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Function | Air Control | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 4V200 | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Function Air Control | ||
Connection Port Thread G 1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series 4V200 | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Air Control Solenoid Valve - Double Solenoid G 1/4 4V200 Series
- AirTAC Air Control Solenoid Valve - Solenoid G 1/8 4V100 Series
- AirTAC Air Control Solenoid Valve - Solenoid G 1/2 4V400 Series
- AirTAC Air Control Solenoid Valve - Double Solenoid G 1/8 4V100 Series
- AirTAC Air Control Solenoid Valve - Double Solenoid G 1/2 4V400 Series
- AirTAC Air Control Solenoid Valve - Solenoid G 3/8 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Solenoid G 1/4 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Solenoid G 1/8 6V Series 24V dc