AirTAC Air Control Solenoid Valve - Double Solenoid G 1/4 6V Series 24V dc
- RS Stock No.:
- 635-595
- Mfr. Part No.:
- 6V230C08B050G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD37.79
(exc. GST)
SGD41.19
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD37.79 |
*price indicative
- RS Stock No.:
- 635-595
- Mfr. Part No.:
- 6V230C08B050G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Function | Air Control | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | 6V | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Function Air Control | ||
Connection Port Thread G 1/4 | ||
Actuation Type Double Solenoid | ||
Manufacturer Series 6V | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Air Control Solenoid Valve - Double Solenoid G 1/4 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Solenoid G 1/4 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Double Solenoid G 1/8 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Double Solenoid G 3/8 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Double Solenoid M5 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Solenoid G 3/8 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Solenoid G 1/8 6V Series 24V dc
- AirTAC Air Control Solenoid Valve - Solenoid M5 6V Series 24V dc