SMC Pneumatic Solenoid Valve - NC Pilot G, NPT, Rc VQ30 Series 24V dc

Subtotal (1 unit)*

SGD100.28

(exc. GST)

SGD109.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD100.28

*price indicative

RS Stock No.:
612-651
Mfr. Part No.:
VQ31A1-5YOB-C12-F-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Plug

Port Size

12 mm

Connection Thread Standard

G, NPT, Rc

Actuation Type

Pilot

Seal Material

Fluoroelastomer, Nitrile Rubber (NBR)

Voltage

24V dc

Series

VQ30

Mount Type

DIN Rail

Number of Ports

2

Maximum Operating Pressure

0.5 Mpa

Body Material

Resin

Valve Function

NC

Maximum Flow Rate

981L/min

Minimum Pilot Pressure

0.01MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Solenoid Power Consumption

2.9W

Hazardous Area Certification

NO

Standards/Approvals

DIN 43650C, EN175301-803B, JIS B 8375

Number of Positions

2

Electrical Connection Type

DIN Terminal

COO (Country of Origin):
JP
The SMC Valve, Solenoid is a compact and efficient component used to control the flow of air or fluid in pneumatic and hydraulic systems. It offers fast response times and reliable switching, making it ideal for automation and process control applications.

0.17636 lb weight

Related links