SHAKO Pneumatic Solenoid Valve - Solenoid G SPUY Series

Subtotal (1 unit)*

SGD122.95

(exc. GST)

SGD134.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD122.95

*price indicative

RS Stock No.:
452-941
Mfr. Part No.:
SPUY220-04-S2
Manufacturer:
SHAKO
Find similar products by selecting one or more attributes.
Select all

Brand

SHAKO

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

G

Actuation Type

Solenoid

Series

SPUY

Maximum Operating Pressure

15 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy