Festo Shut Off Valve, 340.2 L/min NPT 1/4 in NPT
- RS Stock No.:
- 651-330
- Mfr. Part No.:
- HE-3-1/4-QS-1/4-U
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD35.67
(exc. GST)
SGD38.88
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.67 |
*price indicative
- RS Stock No.:
- 651-330
- Mfr. Part No.:
- HE-3-1/4-QS-1/4-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shut Off Valve | |
| Series | HE | |
| Thread Standard | NPT | |
| Flow Rate | 340.2L/min | |
| Thread Size | 1/4 in NPT | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polybutylene Terephthalate Reinforced | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shut Off Valve | ||
Series HE | ||
Thread Standard NPT | ||
Flow Rate 340.2L/min | ||
Thread Size 1/4 in NPT | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polybutylene Terephthalate Reinforced | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Festo shut-off valve offers a robust solution for controlling pneumatic applications with precision and reliability. Designed with a 3/2 bistable valve function, it facilitates manual actuation for seamless operational control. Its versatile mounting options, whether through-holes or threads, provide flexibility in installation, making it suitable for various setups. With an impressive nominal flow rate of 340.2 l/min and compatibility with compressed air to ISO standards, this valve ensures efficient performance across diverse environments and conditions. Crafted from durable PBT-reinforced housing, it withstands moderate corrosion and operates effectively in ambient temperatures of 0 °C to 60 °C, making it ideal for prolonged use within industrial applications.
Corrosion resistance class CRC 2 suitable for moderate environments
Cleanroom class compliance ensures suitability for sensitive applications
Operating medium compatible with ISO 8573-1:2010 standards
Lightweight design at just 35 g facilitates ease of handling
Related links
- Festo Shut Off Valve, 340.2 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 382.5 L/min
- Festo Shut Off Valve, 423.9 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 340.2 L/min NPT NPT 1/8
- Festo Shut Off Valve, 306.9 L/min
- Festo Brass Pneumatic NPT Check Valve Check Valve 1/4 in NPT, 10 bar
- Festo Shut Off Valve, 625.5 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 185.4 L/min NPT NPT 1/8
