Festo Shut Off Valve, 768.6 L/min NPT
- RS Stock No.:
- 647-096
- Mfr. Part No.:
- HE-3A-3/8-QS-3/8-U
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD42.94
(exc. GST)
SGD46.80
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42.94 |
*price indicative
- RS Stock No.:
- 647-096
- Mfr. Part No.:
- HE-3A-3/8-QS-3/8-U
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Shut Off Valve | |
| Series | HE | |
| Thread Standard | NPT | |
| Flow Rate | 768.6L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Material | Polybutylene Terephthalate Reinforced | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Shut Off Valve | ||
Series HE | ||
Thread Standard NPT | ||
Flow Rate 768.6L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Material Polybutylene Terephthalate Reinforced | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Festo shut-off valve is designed to enhance operational efficiency in pneumatic systems. This robust device offers a reliable 3/2 bistable valve function, ensuring precise control in various applications. Constructed with PBT-reinforced material, it withstands moderate corrosion while supporting a maximum operating pressure of 1 MPa. The valve is suitable for ambient temperatures spanning from 0 °C to 60 °C, making it versatile for different environments. Ideal for manual actuation, it features multiple mounting options, including direct mounting via thread or through-hole. With a significant standard nominal flow rate of 768.6 l/min, it is perfect for high-demand scenarios, ensuring a consistent and effective flow of compressed air.
Lubricated operation is possible for extended valve life
Corrosion resistance class CRC 2 for moderate corrosion environments
RoHS-compliant materials for environmental safety
Compatible with cleanroom Class 4 according to ISO 14644-1
Related links
- Festo Shut Off Valve, 185.4 L/min NPT NPT 1/8
- Festo Shut Off Valve, 707.4 L/min
- Festo Shut Off Valve, 340.2 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 340.2 L/min NPT NPT 1/8
- Festo Shut Off Valve, 423.9 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 155.7 L/min
- Festo Shut Off Valve, 625.5 L/min NPT 1/4 in NPT
- Festo Shut Off Valve, 770.4 L/min
