Siemens Pneumatic Shut-Off Valve, 4.17 L/min
- RS Stock No.:
- 632-425
- Mfr. Part No.:
- MKD563.15-0.25 / S55329-M139-A101
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 632-425
- Mfr. Part No.:
- MKD563.15-0.25 / S55329-M139-A101
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pneumatic Shut-Off Valve | |
| Series | MKD563 | |
| Flow Rate | 4.17L/min | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pneumatic Shut-Off Valve | ||
Series MKD563 | ||
Flow Rate 4.17L/min | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Control devices with safety shut off function per DIN EN 14597 for protection against excessive temperature and pressure in district heating, heating, ventilation and air conditioning systems. For open and closed circuits. With positioning control, position feedback signal and spring return function.
Electrohydraulic actuators
With position indicator
RoHS compliance
IP54 Housing protection according to EN 60529
Optional functions with auxiliary switches and potentiometer
Related links
- Siemens Pneumatic Shut-Off Valve, 4.17 L/min 15 mm mm
- Siemens Pneumatic Shut-Off Valve, 41.67 L/min
- Siemens Pneumatic Shut-Off Valve, 3.33 L/min
- Siemens Pneumatic Shut-Off Valve, 5.33 L/min
- Siemens Pneumatic Shut-Off Valve, 8.33 L/min
- Siemens Pneumatic Shut-Off Valve, 20.83 L/min
- Siemens Pneumatic Shut-Off Valve, 53.33 L/min
- Siemens Pneumatic Shut-Off Valve, 66.67 L/min
