EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2000 L/min 1/4 in G

Subtotal (1 unit)*

SGD257.34

(exc. GST)

SGD280.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD257.34

*price indicative

RS Stock No.:
315-892
Mfr. Part No.:
R412014666
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Pneumatic Shut-Off Valve

Series

AS1-SOV

Flow Rate

2000L/min

Thread Size

1/4 in G

Maximum Operating Pressure

10 bar

Material

Polyamide

Standards/Approvals

EN 175301-803, ISO 15217

RoHS Status: Exempt

COO (Country of Origin):
FR
The Aventics Electrically operated 3/2 directional valve from AS1 series is a modular, versatile maintenance unit for universal application. This Series offers compact dimensions, is highly efficient, lightweight and easy to use. The AS1 series guarantees reliability, safety, and efficiency with a simplified assembly and maintenance efforts.

Compact dimensions save space

Reduced energy consumption

Reliable and safe due to dedicated safety components

Simple assembly and low maintenance efforts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy