EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2000 L/min 3/8 in G
- RS Stock No.:
- 299-523
- Mfr. Part No.:
- R412006268
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
SGD176.13
(exc. GST)
SGD191.98
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD176.13 |
*price indicative
- RS Stock No.:
- 299-523
- Mfr. Part No.:
- R412006268
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Shut-Off Valve | |
| Series | AS2 | |
| Thread Size | 3/8 in G | |
| Flow Rate | 2000L/min | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Shut-Off Valve | ||
Series AS2 | ||
Thread Size 3/8 in G | ||
Flow Rate 2000L/min | ||
Maximum Operating Pressure 10 bar | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics 3/2-directional valve, electrically operated Series AS2 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.
Working pressure Minimum 2.5 bar
Working pressure max 16 bar
Sealing principle soft seal
Connection type Pipe connection
Related links
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2000 L/min 3/8 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2000 L/min 1/4 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 4500 L/min 3/8 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 8800 L/min 3/8 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 11500 L/min 3/8 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 12500 L/min 3/4 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 30000 L/min 3/4 in G
- EMERSON – AVENTICS Pneumatic Soft Start Valve, 2000 L/min 3/8 in G 16 bar 0.375 in
