EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2000 L/min 1/4 in G
- RS Stock No.:
- 299-261
- Mfr. Part No.:
- R412010680
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
SGD297.55
(exc. GST)
SGD324.33
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 29 June 2026
- Plus 2 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD297.55 |
*price indicative
- RS Stock No.:
- 299-261
- Mfr. Part No.:
- R412010680
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pneumatic Shut-Off Valve | |
| Series | AS1 | |
| Flow Rate | 2000L/min | |
| Thread Size | 1/4 in G | |
| Maximum Operating Pressure | 10 bar | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pneumatic Shut-Off Valve | ||
Series AS1 | ||
Flow Rate 2000L/min | ||
Thread Size 1/4 in G | ||
Maximum Operating Pressure 10 bar | ||
Material Polyamide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Aventics 3/2-directional valve electrically operated Series AS1 SOV is a modular and versatile maintenance unit for universal application. It offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.
Working pressure Minimum 2 bar
Working pressure max 10 bar
DC operating voltage 24 V
Related links
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2000 L/min 1/4 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2000 L/min 3/8 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 2600 L/min 1/4 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 4500 L/min 1/2 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 11400 L/min 1/2 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 4500 L/min 1/2 in G Male Thread
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 12500 L/min 3/4 in G
- EMERSON – AVENTICS Pneumatic Shut-Off Valve, 30000 L/min 3/4 in G
