- RS Stock No.:
- 792-7687
- Mfr. Part No.:
- AR25-02BG-1-A
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 792-7687
- Mfr. Part No.:
- AR25-02BG-1-A
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Modular Air Regulator AR20 - AR40
Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.
Resin body will not rust
Different pressure settings available to meet different application needs
Modular design
Different pressure settings available to meet different application needs
Modular design
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/4 |
Maximum Outlet Pressure | 0.85MPa |
Minimum Outlet Pressure | 0.05MPa |
Maximum Input Pressure | 1MPa |
Manufacturer Series | AR |
Port Connection Thread Size | 1/4 in |
Pressure Gauge Port Thread Size | 1/8 in |
Integral Check Valve | Without Check Valve |
Port Connection Thread Standard | Rc |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |