RS PRO Stainless Steel, Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS Stock No.:
- 325-398
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD6.21
(exc. GST)
SGD6.77
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 30 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6.21 |
*price indicative
- RS Stock No.:
- 325-398
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 3/8 in | |
| Series | 17 | |
| Material | Stainless Steel, Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 3/8 in | ||
Series 17 | ||
Material Stainless Steel, Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals British | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless flow and secure sealing, enhancing overall system performance.
Features and Benefits
Maximum operating pressure 35 bar: Ensures robust performance under high-pressure conditions
Operating temperature range -20°C to +100°C: Suitable for diverse environmental conditions
Made of steel with nickel-plated finish: Provides durability and corrosion resistance
Single shut off: Prevents air loss when disconnected
Flow rate 870 l/min: Supports high-efficiency operations
British Profile DN5: Ensures compatibility with standard systems
Compatible with SCHRADER 1/4 inch PARKER - RECTUS 17: Offers versatile connectivity options
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Threaded Connection: 3/8 in Female BSP
Seal Material: NBR for reliable sealing
Connection Type: Threaded for secure attachment
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel, Brass Pneumatic Quick Connect Coupling Female G
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling Female G
- RS PRO Stainless Steel, Brass Pneumatic Quick Connect Coupling Female Metric
- RS PRO Stainless Steel Male 9mm
- RS PRO Stainless Steel Male 13mm
- CEJN Stainless Steel, Brass Pneumatic Quick Connect Coupling Female R
- CEJN Brass, Stainless Steel Pneumatic Quick Connect Coupling Female G
- CEJN Steel, Brass Pneumatic Quick Connect Coupling Female G
