- RS Stock No.:
- 121-5223
- Mfr. Part No.:
- DSBC-80-40-PPVA-N3
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 27/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD338.59
(exc. GST)
SGD369.06
(inc. GST)
Units | Per unit |
1 + | SGD338.59 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-5223
- Mfr. Part No.:
- DSBC-80-40-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, 0.4 to 12 Bar Operating Pressure, 31mm Cushioning Length - DSBC-80-40-PPVA-N3
To keep your system in line, choose this pneumatic piston rod cylinder from Festo. It produces precise linear strokes to carry out tasks such as positioning and clamping. Thanks to the unit's double-acting design, air pushes the piston in both directions to achieve smooth and efficient action. Cushioning absorbs end-position impacts, so you can be sure you're getting a durable component that can take the hit from medium to heavy loads working at high speeds. The tough wrought aluminium alloy barrel stands up to corrosive damage for improved durability.
Features & Benefits
Die-cast aluminium coating provides an extra layer of protection against environmental impacts
Broad operating pressure range between 0.4 and 12 bar for wide compatibility
Operating temperature range between -20°C and +80°C for use in demanding conditions
Broad operating pressure range between 0.4 and 12 bar for wide compatibility
Operating temperature range between -20°C and +80°C for use in demanding conditions
Applications
Factory automation
Automotive industry
Railway applications
Construction equipment
Automotive industry
Railway applications
Construction equipment
In which position can I mount this pneumatic piston rod cylinder?
This is a flexible component you can install in any position, depending on the needs of your setup.
What's the stroke length of this cylinder?
This unit has a 40mm stroke length to support smaller applications.
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 80мм |
Action | Double |
Manufacturer Series | DSBC |
Length | 257.6мм |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 257.6 x 93 x 93мм |
Width | 93мм |
Absolute Maximum Pressure | 12bar |
Maximum Operating Pressure | 12 bar |
Height | 93мм |
ISO Standard | 15552 |
Test Weight | 2660 g @ 0 mm Stroke |
Stroke Interval Weight | 92 g @ 10 mm Stroke |
VDMA Standard | 24562 |
Model Number p | 1383334 |
Minimum Operating Temperature | -20°C |
Weight | 2.7kg |
Maximum Operating Temperature | +80°C |