- RS Stock No.:
- 121-5189
- Mfr. Part No.:
- DSBC-63-125-PPVA-N3
- Manufacturer:
- Festo
2 In Global stock for delivery within 4 working day(s)
6 In Global stock for delivery within 5 working day(s)
Added
Price Each
SGD224.25
(exc. GST)
SGD244.43
(inc. GST)
Units | Per unit |
1 + | SGD224.25 |
- RS Stock No.:
- 121-5189
- Mfr. Part No.:
- DSBC-63-125-PPVA-N3
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Piston Rod Cylinder, Adjustable Cushioning, 0.4 to 12 Bar Operating Pressure Range - DSBC-63-125-PPVA-N3
Harness the power of compressed air to produce linear motion using this pneumatic piston rod cylinder from Festo. This double-acting unit features two open ports through which air flows in and out, causing the piston rod to move back and forth. Adjustable PPV cushioning on both ends softens the blow of the rod's movement, preventing wear and keeping noise to a minimum. Thanks to a wide operating pressure range between 0.4 and 12 bar, this cylinder stands up to the rigours of low and high-pressure applications.
Features & Benefits
Piston rod is made of high-alloy steel for resistance to impact and corrosion
Threaded end makes it a cinch to install without tools
Performs reliably in harsh conditions, thanks to a broad operating temperature range between -20°C and +80°C
Stroke length of 125mm for movement across short distances
Wrought aluminium alloy barrel construction holds up to wear
Threaded end makes it a cinch to install without tools
Performs reliably in harsh conditions, thanks to a broad operating temperature range between -20°C and +80°C
Stroke length of 125mm for movement across short distances
Wrought aluminium alloy barrel construction holds up to wear
Applications
Scientific laboratories
Automotive manufacturing
Packaging facilities
Automotive manufacturing
Packaging facilities
Can I use this cylinder with lubricated compressed air?
Yes, this cylinder is compatible with both non-lubricated and lubricated compressed air for versatility.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 318.1mm |
Pneumatic Connection | G 3/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 318.1 x 75 x 75mm |
Width | 75mm |
Maximum Operating Pressure | 12 bar |
Height | 75mm |
Minimum Operating Temperature | -20°C |
Weight | 1.7kg |
Maximum Operating Temperature | +80°C |
Test Weight | 1740 g @ 0 mm Stroke |
Stroke Interval Weight | 62 g @ 10 mm Stroke |
Model Number p | 1383583 |
VDMA Standard | 24562 |
ISO Standard | 15552 |