SMC Pressure Switch, IP40 1 MPa 5V 50 °C

Subtotal (1 unit)*

SGD178.97

(exc. GST)

SGD195.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD178.97

*price indicative

RS Stock No.:
778-584
Mfr. Part No.:
ISE20A-V-01-J-X531
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pressure Switch

Suitable Medias

Air

Minimum Operating Pressure

-0.1MPa

Connection Thread Standard

NPT

Switch Output

NPN or PNP

Pressure Type

Positive Pressure

Port Size

1/8Rc

Voltage

5V

Mount Type

Panel Mount

IP Rating

IP40

Maximum Operating Temperature

50°C

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Port Gender

Male

Series

ISE20A

Standards/Approvals

UKCA

COO (Country of Origin):
JP
The SMC High-Precision Digital Pressure Switch is an Advanced monitoring device designed for a variety of Air and general fluid applications. It features a unique 3-screen display that allows users to simultaneously check the current measured Value while easily adjusting threshold or hysteresis settings.

Offers a wide operating temperature range from -5 to 50 °C

Includes convenient power saving modes that reduce current consumption by 40 to 60 %

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy