SMC Pressure Sensor, IP40 1 MPa 24 V dc 50 °C

Subtotal (1 unit)*

SGD188.85

(exc. GST)

SGD205.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD188.85

*price indicative

RS Stock No.:
623-457
Mfr. Part No.:
PSE511-R06-Q
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Suitable Medias

Non-Corrosive Gas, Air, Gas

Product Type

Pressure Sensor

Port Type

Female Thread

Accuracy

±2% F.S

Minimum Operating Pressure

0MPa

Connection Thread Standard

NPT

Pressure Type

Positive

Port Size

M5, 6 mm, 1/4 in

Mount Type

Direct, Bracket

IP Rating

IP40

Maximum Operating Temperature

50°C

Maximum Operating Pressure

1 MPa

Port Gender

Male/Female

Minimum Operating Temperature

0°C

Digital Display

No

Series

PSE

Standards/Approvals

IP40, CE/UKCA, UL/CSA

Electrical Connection Type

Grommet, M 12 Connector, Cable

COO (Country of Origin):
JP
The SMC digital pressure sensor designed for general pneumatic applications. It measures positive pressure making it ideal for integration with SMC’s pressure monitoring controllers. Its stainless steel wetted parts and resin housing ensure durability and compatibility with air and non-corrosive gases. This sensor is well-suited for space-constrained installations and offers stable performance across a wide temperature range.

Compact and lightweight construction

IP40 protection

It provides 1 to 5 VDC output

Related links