SMC Pressure Sensor, IP40 1 MPa 24 V dc 50 °C
- RS Stock No.:
- 623-456
- Mfr. Part No.:
- PSE510-01-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD195.24
(exc. GST)
SGD212.81
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD195.24 |
*price indicative
- RS Stock No.:
- 623-456
- Mfr. Part No.:
- PSE510-01-Q
- Manufacturer:
- SMC
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
| Brand | SMC | |
| Product Type | Pressure Sensor | |
| Suitable Medias | Non-Corrosive Gas, Gas, Air | |
| Accuracy | ±0.1 % F.S. | |
| Port Type | Male Thread | |
| Connection Thread Standard | NPT | |
| Pressure Type | Positive | |
| Minimum Operating Pressure | 0bar | |
| Port Size | M5, 6 mm, 1/4 in | |
| Voltage | 24 V dc | |
| Mount Type | Direct, Bracket | |
| IP Rating | IP40 | |
| Maximum Operating Temperature | 50°C | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | 0°C | |
| Port Gender | Male | |
| Digital Display | No | |
| Series | PSE | |
| Standards/Approvals | IP40, CE/UKCA, UL/CSA | |
| Electrical Connection Type | M 12 Connector, Grommet, Cable | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Sensor | ||
Suitable Medias Non-Corrosive Gas, Gas, Air | ||
Accuracy ±0.1 % F.S. | ||
Port Type Male Thread | ||
Connection Thread Standard NPT | ||
Pressure Type Positive | ||
Minimum Operating Pressure 0bar | ||
Port Size M5, 6 mm, 1/4 in | ||
Voltage 24 V dc | ||
Mount Type Direct, Bracket | ||
IP Rating IP40 | ||
Maximum Operating Temperature 50°C | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature 0°C | ||
Port Gender Male | ||
Digital Display No | ||
Series PSE | ||
Standards/Approvals IP40, CE/UKCA, UL/CSA | ||
Electrical Connection Type M 12 Connector, Grommet, Cable | ||
- COO (Country of Origin):
- JP
The SMC digital pressure sensor designed for general pneumatic applications. It measures positive pressure making it ideal for integration with SMCs pressure monitoring controllers. Its stainless steel wetted parts and resin housing ensure durability and compatibility with air and non-corrosive gases. This sensor is well-suited for space-constrained installations and offers stable performance across a wide temperature range.
Compact and lightweight construction
IP40 protection
Measures positive pressure up to 1 MPa
Related links
- SMC Pressure Sensor IP40
- SMC Pressure Sensor IP40 10 bar
- SMC Pressure Sensor 500kPa IP40 -101 Kpa
- SMC Pressure Sensor 500kPa IP40 1 bar
- SMC Pressure Sensor 1.5MPa IP40 1 MPa
- SMC Pressure Sensor IP40 10 bar
- SMC Pressure Sensor 750bar, 12 → 24V
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid/Air Rc 1/8 VT307 Series 24V dc