EMERSON ? AVENTICS Pressure Sensor 80bar, 12 → 125V dc, IP65 16 bar
- RS Stock No.:
- 299-221
- Mfr. Part No.:
- R412010718
- Manufacturer:
- EMERSON – AVENTICS
Subtotal (1 unit)*
SGD223.69
(exc. GST)
SGD243.82
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD223.69 |
*price indicative
- RS Stock No.:
- 299-221
- Mfr. Part No.:
- R412010718
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Suitable Media | Air, Oil | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Pressure | 0.2bar | |
| Proof Pressure | 80bar | |
| Supply Voltage | 12 → 125V dc | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Suitable Media Air, Oil | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Pressure 0.2bar | ||
Proof Pressure 80bar | ||
Supply Voltage 12 → 125V dc | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Aventics Pressure Switches is a compact pressure switch for measuring compressed air and hydraulic oil. It offers selectable pressure ranges from -0.9 to 16 bar, with available options of -0.9 to 0 bar, -0.9 to 1 bar, -0.9 to 3 bar, or 0.2 to 16 bar. The series features a robust housing, various process connections, and an ATEX version.
Housing material Aluminum
Seal material Acrylonitrile butadiene rubber
Material electrical connection Brass
Seal material Acrylonitrile butadiene rubber
Material electrical connection Brass
Related links
- EMERSON ? AVENTICS Pressure Sensor 80bar IP65 16 bar
- EMERSON ? AVENTICS Pressure Sensor 80bar IP65 0 bar
- EMERSON ? AVENTICS Pressure Sensor 80bar IP65 3 bar
- EMERSON ? AVENTICS Pressure Sensor 16bar IP65, IP67 12 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 6 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 6 bar
- EMERSON ? AVENTICS Pressure Sensor 15bar IP65, IP67 10 bar
- EMERSON ? AVENTICS Pressure Sensor 5bar IP65, IP67 1 bar
