SAUTER REGULATION Pressure Sensor, IP44 21 bar 50 V 110 °C
- RS Stock No.:
- 274-044
- Mfr. Part No.:
- DFC27B43F002
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD2,174.40
(exc. GST)
SGD2,370.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD2,174.40 |
*price indicative
- RS Stock No.:
- 274-044
- Mfr. Part No.:
- DFC27B43F002
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Pressure Sensor | |
| Suitable Medias | Gas | |
| Minimum Operating Pressure | 0.5bar | |
| Switch Output | SPCO | |
| Connection Thread Standard | G | |
| Port Size | G 1/2 | |
| Voltage | 50 V | |
| Mount Type | Wall | |
| IP Rating | IP44 | |
| Maximum Operating Temperature | 110°C | |
| Maximum Operating Pressure | 21 bar | |
| Minimum Operating Temperature | -20°C | |
| Series | DFC 27B | |
| Standards/Approvals | EN 60529, DGRL 2014/68/EU, EN 61000-6-4, CE, Kat. IV, EN IEC 63000:2018, EN 12953-9, EN 60730-2-6, PESR-2016 (UKCA), EN 12952-11, VdTÜV-Merkblatt Druck 100 Blatt 1, IEC 60730, RoHS-RL 2011/65/EU, EN 60730-1, UKCA, EN 61000-6-2, EN ISO12100:2018, RoHS-RL 2015/863/EU, EN 61000-6-1, EN 61000-6-3, TÜV | |
| Electrical Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Pressure Sensor | ||
Suitable Medias Gas | ||
Minimum Operating Pressure 0.5bar | ||
Switch Output SPCO | ||
Connection Thread Standard G | ||
Port Size G 1/2 | ||
Voltage 50 V | ||
Mount Type Wall | ||
IP Rating IP44 | ||
Maximum Operating Temperature 110°C | ||
Maximum Operating Pressure 21 bar | ||
Minimum Operating Temperature -20°C | ||
Series DFC 27B | ||
Standards/Approvals EN 60529, DGRL 2014/68/EU, EN 61000-6-4, CE, Kat. IV, EN IEC 63000:2018, EN 12953-9, EN 60730-2-6, PESR-2016 (UKCA), EN 12952-11, VdTÜV-Merkblatt Druck 100 Blatt 1, IEC 60730, RoHS-RL 2011/65/EU, EN 60730-1, UKCA, EN 61000-6-2, EN ISO12100:2018, RoHS-RL 2015/863/EU, EN 61000-6-1, EN 61000-6-3, TÜV | ||
Electrical Connection Type Cable | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Pressure Switches are designed for precise control and monitoring of pressure in liquids, gases and vapours. These switches are particularly suited for installations subject to vibrations and provide energy-efficient operation without auxiliary energy.
Gold plated silver contacts with vibration proof snap action switch with single pole change over switch
Upper and lower switching points can be set independently of each other
Sealable
Splash proof
Pressure sensor made of stainless steel for aggressive media
Related links
- SAUTER REGULATION Pressure Sensor, IP44 21 bar 50 V 110 °C
- SAUTER REGULATION Pressure Sensor, IP44 100 bar 50 V 70 °C
- SAUTER REGULATION Pressure Sensor, IP44 42 bar 50 V 70 °C
- SAUTER REGULATION Pressure Sensor, IP44 40 bar 50 V 70 °C
- SAUTER REGULATION Pressure Sensor, IP44 16 bar 50 V 70 °C
- SAUTER REGULATION Pressure Sensor, IP65 16 bar 24 V 70 °C
- SAUTER REGULATION Pressure Sensor, IP65 12 bar 24 V 70 °C
- SAUTER REGULATION Pressure Sensor, IP65 20 bar 24 V 70 °C
