SAUTER REGULATION Pressure Sensor, IP44 40 bar 50 V 70 °C

Subtotal (1 unit)*

SGD1,489.72

(exc. GST)

SGD1,623.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,489.72

*price indicative

RS Stock No.:
274-031
Mfr. Part No.:
DFC17B76F001
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Suitable Medias

Gas

Product Type

Pressure Sensor

Accuracy

0.5 bar

Port Type

BSPP

Minimum Operating Pressure

0bar

Switch Output

1/6 to 10/400 mA

Connection Thread Standard

BSP

Pressure Type

Relay Positive and Vacuum Pressure

Port Size

1/2 in G

Voltage

50 V

Mount Type

Panel, Pipe

IP Rating

IP44

Maximum Operating Temperature

70°C

Maximum Operating Pressure

40 bar

Minimum Operating Temperature

-20°C

Digital Display

No

Port Gender

Male

Standards/Approvals

CE, PED Cat IV, TUV, EN60730-1/-2-6, EN 61000-6-1/-2/-3/-4, UKCA

Series

DFC17BF001

Width

60 mm

Height

80mm

Depth

70mm

Electrical Connection Type

Screw

COO (Country of Origin):
DE
The SAUTER REGULATION Pressure Switches are designed for precise control and monitoring of pressure in liquids, gases and vapours. These switches are particularly suited for installations subject to vibrations and provide energy-efficient operation without auxiliary energy.

Gold plated silver contacts with vibration proof snap action switch with single pole change over switch

Upper and lower switching points can be set independently of each other

Sealable

Splash proof

Pressure sensor made of brass for non aggressive media

Related links