SAUTER REGULATION Pressure Sensor, IP44 16 bar 50 V 70 °C
- RS Stock No.:
- 274-029
- Mfr. Part No.:
- DFC17B59F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD1,525.29
(exc. GST)
SGD1,662.57
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,525.29 |
*price indicative
- RS Stock No.:
- 274-029
- Mfr. Part No.:
- DFC17B59F001
- Manufacturer:
- SAUTER REGULATION
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
| Brand | SAUTER REGULATION | |
| Suitable Medias | Gas | |
| Product Type | Pressure Sensor | |
| Port Type | BSPP | |
| Accuracy | 0.2 bar | |
| Switch Output | 1/6 to 10/400 mA | |
| Connection Thread Standard | BSP | |
| Pressure Type | Relay Positive and Vacuum Pressure | |
| Minimum Operating Pressure | -1bar | |
| Port Size | 1/2 in G | |
| Voltage | 50 V | |
| Mount Type | Pipe, Panel | |
| IP Rating | IP44 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Digital Display | No | |
| Minimum Operating Temperature | -20°C | |
| Port Gender | Male | |
| Series | DFC17BF001 | |
| Standards/Approvals | UKCA, EN 61000-6-1/-2/-3/-4, CE, PED Cat IV, TUV, EN60730-1/-2-6 | |
| Depth | 70mm | |
| Height | 80mm | |
| Width | 60 mm | |
| Electrical Connection Type | Screw | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Suitable Medias Gas | ||
Product Type Pressure Sensor | ||
Port Type BSPP | ||
Accuracy 0.2 bar | ||
Switch Output 1/6 to 10/400 mA | ||
Connection Thread Standard BSP | ||
Pressure Type Relay Positive and Vacuum Pressure | ||
Minimum Operating Pressure -1bar | ||
Port Size 1/2 in G | ||
Voltage 50 V | ||
Mount Type Pipe, Panel | ||
IP Rating IP44 | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Digital Display No | ||
Minimum Operating Temperature -20°C | ||
Port Gender Male | ||
Series DFC17BF001 | ||
Standards/Approvals UKCA, EN 61000-6-1/-2/-3/-4, CE, PED Cat IV, TUV, EN60730-1/-2-6 | ||
Depth 70mm | ||
Height 80mm | ||
Width 60 mm | ||
Electrical Connection Type Screw | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Pressure Switches are designed for precise control and monitoring of pressure in liquids, gases and vapours. These switches are particularly suited for installations subject to vibrations and provide energy-efficient operation without auxiliary energy.
Gold plated silver contacts with vibration proof snap action switch with single pole change over switch
Upper and lower switching points can be set independently of each other
Sealable
Splash proof
Pressure sensor made of brass for non aggressive media
Related links
- SAUTER REGULATION Pressure Sensor IP44 16bar
- SAUTER REGULATION Pressure Sensor IP44 40bar
- SAUTER REGULATION Pressure Sensor IP44 21bar
- SAUTER REGULATION Pressure Sensor IP44 100bar
- SAUTER REGULATION Pressure Sensor IP44 42bar
- SAUTER REGULATION Pressure Sensor IP65 16bar
- SAUTER REGULATION Pressure Sensor IP65 20bar
- SAUTER REGULATION Pressure Sensor IP65 12bar