Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0100 63 mm Bore, 100 mm 63 Series

Subtotal (1 unit)*

SGD269.73

(exc. GST)

SGD294.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD269.73

*price indicative

RS Stock No.:
594-674
Mfr. Part No.:
63MP2C063A0100
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Piston Rod Cylinder

Series

63

Model Number

63MP2C063A0100

Bore Size

63 mm

Cushioning Type

Cushioning on Both Ends

Body Material

Aluminium

Stroke Length

100mm

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

50°C

Piston Rod Gender

Male

Maximum Piston Speed

1000mm/s

Piston Rod Thread Size

3/8 in G

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 15552, ATEX

COO (Country of Origin):
IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.

Version is Standard and magnetic

Cushioning on both sides

Related links