Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0025 63 mm Bore, 25 mm 63 Series
- RS Stock No.:
- 594-671
- Mfr. Part No.:
- 63MP2C063A0025
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD248.38
(exc. GST)
SGD270.73
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD248.38 |
*price indicative
- RS Stock No.:
- 594-671
- Mfr. Part No.:
- 63MP2C063A0025
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Series | 63 | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Model Number | 63MP2C063A0025 | |
| Bore Size | 63 mm | |
| Cushioning Type | Cushioning on Both Ends | |
| Body Material | Aluminium | |
| Stroke Length | 25mm | |
| Maximum Operating Pressure | 1 bar | |
| Maximum Piston Speed | 1000mm/s | |
| Piston Rod Gender | Female/Male | |
| Minimum Operating Temperature | 50°C | |
| Piston Rod Thread Size | 3/8 in G | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ATEX, ISO 15552 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Series 63 | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Model Number 63MP2C063A0025 | ||
Bore Size 63 mm | ||
Cushioning Type Cushioning on Both Ends | ||
Body Material Aluminium | ||
Stroke Length 25mm | ||
Maximum Operating Pressure 1 bar | ||
Maximum Piston Speed 1000mm/s | ||
Piston Rod Gender Female/Male | ||
Minimum Operating Temperature 50°C | ||
Piston Rod Thread Size 3/8 in G | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ATEX, ISO 15552 | ||
- COO (Country of Origin):
- IT
The Camozzi Cylinders are profile, double-acting with a male rod thread. They feature a standard construction with a rod nut and are designed to operate in a temperature range from 80°C to -20°C.
Version is Standard and magnetic
Cushioning on both sides
Related links
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C050A0025 50 mm Bore, 25 mm 63 Series
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C100A0025 100 mm Bore, 25 mm 63 Series
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C032A0025 32 mm Bore, 25 mm 63 Series
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C080A0025 80 mm Bore, 25 mm 63 Series
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0100 63 mm Bore, 100 mm 63 Series
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0200 63 mm Bore, 200 mm 63 Series
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0050 63 mm Bore, 50 mm 63 Series
- Camozzi Pneumatic Piston Rod Cylinder - 63MP2C063A0125 63 mm Bore, 125 mm 63 Series
