Festo Pneumatic Compact Cylinder - 8142936 63mm Bore, 50 mm ADN Series, Double Acting Acting

Subtotal (1 unit)*

SGD291.02

(exc. GST)

SGD317.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD291.02

*price indicative

RS Stock No.:
350-935
Mfr. Part No.:
ADN-S-63-50-A-P-A-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Series

ADN

Product Type

Pneumatic Compact Cylinder

Model Number

8142936

Action Type

Double Acting

Bore Diameter

63mm

Mount Type

Through Hole via Female Thread

Cushioning Type

Elastic

Body Material

Wrought Aluminium Alloy

Stroke Length

50mm

Maximum Operating Pressure

1 Mpa

Piston Rod Gender

Male

Minimum Operating Temperature

0°C

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

60°C

Weight

499g

Standards/Approvals

Class 6 according to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B2-L

COO (Country of Origin):
CN
The Festo Compact Cylinder is an engineering marvel designed for precision and reliability in various automated processes. Its innovative double-acting mechanism ensures optimal performance, offering robust operational capabilities within a wide pressure range. Built with advanced cushioning technology, this cylinder stands out for its versatility and efficiency, ideal for both dynamic and static applications. The intelligent design incorporates high-alloy stainless steel components, ensuring durability and corrosion resistance, making it suitable for demanding environments like battery manufacturing. Expanded usability is assured with a flexible mounting position and various pneumatic connections, catering to both standard and custom setups. This exceptional cylinder combines functionality with the latest in material technology, promising seamless integration into your machinery.

Exceptional stroke length of 50 mm for enhanced productivity

Optimised piston diameter allows for greater force generation

Double acting operation maximises efficiency during cycles

Elastic cushioning at both ends ensures gentle operation and reduced wear

Position detection capability promotes automation and control

Robust materials provide excellent corrosion resistance and longevity

Lubricated operation enhances the lifespan and performance of the unit

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy