- RS Stock No.:
- 202-3145
- Mfr. Part No.:
- EGZ-16-5
- Manufacturer:
- Festo
3 In stock for delivery within 5 working days
Added
Price Each
SGD116.60
(exc. GST)
SGD127.09
(inc. GST)
Units | Per unit |
1 + | SGD116.60 |
- RS Stock No.:
- 202-3145
- Mfr. Part No.:
- EGZ-16-5
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo cartridge cylinder EGZ-16-5 With double-ended male thread on cylinder housing .
Stroke 5 mm
Piston diameter 16 mm
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Piston diameter 16 mm
Cushioning No cushioning
Assembly position Any
Mode of operation (* single-acting, * pushing action)
Specifications
Attribute | Value |
---|---|
Stroke | 5mm |
Bore | 16mm |
Action | Single |
Manufacturer Series | EGZ |
Model Number p | 15039 |