Festo Roller Lever Pneumatic Manual Control Valve VMEF Series, NPT 1/4 in NPT, 8047101

Subtotal (1 unit)*

SGD205.25

(exc. GST)

SGD223.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD205.25

*price indicative

RS Stock No.:
650-808
Mfr. Part No.:
VMEF-RT-M32-M-N14
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Manual Control Valve

Control Mechanism

Roller Lever

Port Type

NPT

Connection Thread Standard

NPT

Port Size

1/4 in NPT

Series

VMEF

Maximum Operating Pressure

1 MPa

Body Material

Anodised Wrought Aluminium Alloy

Maximum Flow Rate

870L/min

Valve Function

Directional Control

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Width

20mm

Number of Ports

3

Number of Positions

2

Model Number

8047101

Thread Size

1/4 in

COO (Country of Origin):
BR
The Festo roller lever valve is a versatile 3/2-way, monostable valve designed for mechanical actuation in pneumatic systems. Constructed with a compact 20 mm width, it ensures excellent performance with a standard nominal flow rate of 870 l/min, operating effectively under pressures ranging from -0.095 MPa to 1 MPa. This valve features a roller lever design for efficient operation and incorporates a mechanical spring reset, adding to its reliability. With the ability to handle compressed air in accordance with ISO standards, it is suitable for a range of applications in various industries, providing users with safe and efficient control of pneumatic processes under diverse operating conditions.

Robust anodized aluminium housing provides durability

Optional mounting position increases flexibility during setup

Lateral actuation speed of up to 1.4 m/s allows for quick response times

Compliance with RoHS supports environmentally friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy