AirTAC Push Button Pneumatic Manual Control Valve M5 Series, S3PP05-P13A
- RS Stock No.:
- 635-518
- Mfr. Part No.:
- S3PP05-P13A
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD2.86
(exc. GST)
SGD3.12
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- 10 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2.86 |
*price indicative
- RS Stock No.:
- 635-518
- Mfr. Part No.:
- S3PP05-P13A
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Push Button | |
| Series | M5 | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | S3PP05-P13A | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Push Button | ||
Series M5 | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number S3PP05-P13A | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Push Button Pneumatic Manual Control Valve M5 Series, S3PP05-P12A
- AirTAC Push Button Pneumatic Manual Control Valve M5 Series, S3PP05-P11A
- AirTAC Pneumatic Manual Control Valve M5 Series, M3Y210-P13A
- AirTAC Pneumatic Manual Control Valve M5 Series, S3PM05-P13A
- SMC Push Button Pneumatic Manual Control Valve VM400 Series III B
- Norgren Push Button Pneumatic Manual Control Valve 030 Series III B
- SMC Push Button Pneumatic Manual Control Valve VZM550 Series III B
- Festo Push Button Pneumatic Manual Control Valve T Series 2.5 mm, 9290