AirTAC Push Pull Check Valve 4L Series, 4L21008G
- RS Stock No.:
- 635-473
- Mfr. Part No.:
- 4L21008G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD14.55
(exc. GST)
SGD15.86
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD14.55 |
*price indicative
- RS Stock No.:
- 635-473
- Mfr. Part No.:
- 4L21008G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Control Mechanism | Push Pull | |
| Product Type | Check Valve | |
| Series | 4L | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 4L21008G | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Control Mechanism Push Pull | ||
Product Type Check Valve | ||
Series 4L | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 4L21008G | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Push Pull Check Valve 4L Series, 4L31010G
- AirTAC Push Pull Check Valve 3L Series, 3L31010G
- AirTAC Push Pull Check Valve 3L Series, 3L21008G
- AirTAC Manual Check Valve 4H Series, 4H31010G
- AirTAC Manual Check Valve 4H Series, 4H21008G
- AirTAC Lever Check Valve 4HV Series, 4HV43015SG
- AirTAC Lever Check Valve 4HV Series, 4HV41015SG
- AirTAC Lever Check Valve 4HV Series, 4HV31010SG