AirTAC Manual Pneumatic Manual Control Valve S3 Series, G 1/8 in, S3B06G
- RS Stock No.:
- 635-465
- Mfr. Part No.:
- S3B06G
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
SGD10.38
(exc. GST)
SGD11.31
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Limited stock
- 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.38 |
*price indicative
- RS Stock No.:
- 635-465
- Mfr. Part No.:
- S3B06G
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Pneumatic Manual Control Valve | |
| Control Mechanism | Manual | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | S3 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3 mm | |
| Standards/Approvals | No | |
| Height | 47mm | |
| Length | 16.5mm | |
| Number of Positions | 2 | |
| Number of Ports | 3 | |
| Model Number | S3B06G | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Pneumatic Manual Control Valve | ||
Control Mechanism Manual | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series S3 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 3 mm | ||
Standards/Approvals No | ||
Height 47mm | ||
Length 16.5mm | ||
Number of Positions 2 | ||
Number of Ports 3 | ||
Model Number S3B06G | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC Manual Pneumatic Manual Control Valve S3 Series S3B08G
- AirTAC Twist Selector Pneumatic Manual Control Valve S3 Series, S3HS05-P12A
- AirTAC Twist Selector Pneumatic Manual Control Valve S3 Series, S3HS05-P13A
- AirTAC Pneumatic Manual Control Valve S3 Series, S3PM05-P12A
- AirTAC Twist Selector Pneumatic Manual Control Valve S3 Series, S3HS05-P11A
- AirTAC Roller Lever Pneumatic Manual Control Valve S3 Series, S3PL05-P12A
- AirTAC Foot Pedal Air Control Pneumatic Manual Control Valve 4F Series 1/4in, 4F21008LFG
- AirTAC Foot Pedal Air Control Pneumatic Manual Control Valve 3FM Series 1/4in, 3FM21008G