Camozzi Lever Pneumatic Manual Control Valve Series 4 Series, G G 1/4, 464-905
- RS Stock No.:
- 594-643
- Mfr. Part No.:
- 464-905
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD169.80
(exc. GST)
SGD185.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD169.80 |
*price indicative
- RS Stock No.:
- 594-643
- Mfr. Part No.:
- 464-905
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Lever | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Port Size | G 1/4 | |
| Series | Series 4 | |
| Control Button/Switch Colour | Red, Green, Black | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 5350NL/min | |
| Valve Function | 5/3 Way CC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Thread Size | G 1/4 mm | |
| Model Number | 464-905 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Lever | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Port Size G 1/4 | ||
Series Series 4 | ||
Control Button/Switch Colour Red, Green, Black | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 5350NL/min | ||
Valve Function 5/3 Way CC | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Thread Size G 1/4 mm | ||
Model Number 464-905 | ||
- COO (Country of Origin):
- IT
The Camozzi Valves have G1/4 ports and a 5/3-way CC function.
Resetting Lever and monostable
Related links
- Camozzi Lever Pneumatic Manual Control Valve Series 4 Series 464-900
- Camozzi Lever Pneumatic Manual Control Valve Series 4 Series 454-905
- Camozzi Lever Pneumatic Manual Control Valve 4 Series 454-900
- Festo Lever Pneumatic Manual Control Valve VHER Series 3515601
- RS PRO Rod Lever Pneumatic Manual Control Valve S/666 mechanical poppet 3/2 valve Series III B
- Festo Rod Lever Pneumatic Manual Control Valve VHER Series 3515542
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047094
- Festo Roller Lever Pneumatic Manual Control Valve VMEF Series 8047095
