Camozzi Manual Pneumatic Manual Control Valve 3 Series, G G 1/8, 368-900
- RS Stock No.:
- 564-115
- Mfr. Part No.:
- 368-900
- Manufacturer:
- Camozzi
Subtotal (1 unit)*
SGD111.57
(exc. GST)
SGD121.61
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD111.57 |
*price indicative
- RS Stock No.:
- 564-115
- Mfr. Part No.:
- 368-900
- Manufacturer:
- Camozzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Control Mechanism | Manual | |
| Product Type | Pneumatic Manual Control Valve | |
| Connection Thread Standard | G | |
| Port Size | G 1/8 | |
| Series | 3 | |
| Control Button/Switch Colour | Black, Red, Green | |
| Maximum Operating Pressure | 8 bar | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 5350NL/min | |
| Valve Function | 5/3 Way CC | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Thread Size | G 1/8 | |
| Model Number | 368-900 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Control Mechanism Manual | ||
Product Type Pneumatic Manual Control Valve | ||
Connection Thread Standard G | ||
Port Size G 1/8 | ||
Series 3 | ||
Control Button/Switch Colour Black, Red, Green | ||
Maximum Operating Pressure 8 bar | ||
Body Material Aluminium | ||
Maximum Flow Rate 5350NL/min | ||
Valve Function 5/3 Way CC | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Thread Size G 1/8 | ||
Model Number 368-900 | ||
- COO (Country of Origin):
- IT
The Camozzi Manually operated valves function within an environmental temperature range of 0°C to 60°C and a medium temperature range of 0°C to 50°C. They utilize filtered air without lubrication, though if lubricated air is used, ISO VG32 oil is recommended, and once applied, lubrication should not be interrupted.
Aluminium body
Stainless steel spool
Brass poppet
NBR seals
Related links
- Camozzi Manual Pneumatic Manual Control Valve 378-905
- Camozzi Manual Pneumatic Manual Control Valve TMCU Series TMCU 976-1/4-8
- Camozzi Manual Pneumatic Manual Control Valve TMCU Series TMCU 978-3/8-10
- Camozzi Manual Pneumatic Manual Control Valve TMCU Series TMCU 974-1/8-6
- Camozzi Manual Pneumatic Manual Control Valve TMCU Series TMCU 978-1/2-10
- Camozzi Manual Pneumatic Manual Control Valve TMCU Series TMCU 976-1/8-8
- Camozzi Lever Pneumatic Manual Control Valve 464-900
- Camozzi Lever Pneumatic Manual Control Valve 464-905
