Camozzi Manual Pneumatic Manual Control Valve TMCU Series, G G 1/8, TMCU 976-1/8-8

Subtotal (1 unit)*

SGD24.75

(exc. GST)

SGD26.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD24.75

*price indicative

RS Stock No.:
562-417
Mfr. Part No.:
TMCU 976-1/8-8
Manufacturer:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Control Mechanism

Manual

Product Type

Pneumatic Manual Control Valve

Connection Thread Standard

G

Port Size

G 1/8

Port Type

Threaded

Series

TMCU

Maximum Operating Pressure

8 bar

Body Material

Technopolymer, Nitrile Butadiene Rubber, Brass

Maximum Flow Rate

890NL/min

Port Gender

Male

Valve Function

Flow Control

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

54mm

Thread Size

1/8 in

Model Number

TMCU 976-1/8-8

COO (Country of Origin):
IT
The Camozzi Flow Control Valves are designed for precise regulation of airflow in pneumatic systems. These valves offer unidirectional and bidirectional control, ensuring smooth operation and efficiency.

Unidirectional flow controller for mounting on single acting or double acting cylinders

Compact structure for improved flow rate characteristics

Related links